10 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN10NG8ZD

DigiKey Part Number
490-15331-2-ND - Tape & Reel (TR)
490-15331-1-ND - Cut Tape (CT)
490-15331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN10NG8ZD
Description
FIXED IND 10NH 1.4A 81 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN10NG8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
31 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,772
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱7.86100₱78.61
25₱7.26520₱181.63
50₱6.83640₱341.82
100₱6.44930₱644.93
250₱5.96452₱1,491.13
500₱5.62390₱2,811.95
1,000₱5.30174₱5,301.74
2,500₱4.90502₱12,262.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.44815₱44,481.50
20,000₱4.19464₱83,892.80
30,000₱4.05327₱121,598.10
50,000₱3.88210₱194,105.00
70,000₱3.77344₱264,140.80
100,000₱3.66168₱366,168.00
Manufacturers Standard Package