
LQW15AN39NG0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN39NG0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN39NG0ZDCT-ND - Cut Tape (CT) 490-LQW15AN39NG0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN39NG0ZD |
Description | FIXED IND 39NH 250MA 700 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 250 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN39NG0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱6.96700 | ₱69.67 |
| 100 | ₱5.73470 | ₱573.47 |
| 1,000 | ₱4.71398 | ₱4,713.98 |
| 5,000 | ₱4.11181 | ₱20,559.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.95466 | ₱39,546.60 |
| 20,000 | ₱3.72923 | ₱74,584.60 |
| 30,000 | ₱3.60351 | ₱108,105.30 |
| 50,000 | ₱3.45127 | ₱172,563.50 |
| 70,000 | ₱3.35463 | ₱234,824.10 |
| 100,000 | ₱3.25525 | ₱325,525.00 |

