
LQW15CNR20J00D | |
|---|---|
DigiKey Part Number | 490-LQW15CNR20J00DTR-ND - Tape & Reel (TR) 490-LQW15CNR20J00DCT-ND - Cut Tape (CT) 490-LQW15CNR20J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR20J00D |
Description | FIXED IND 200NH 390MA 470 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Wirewound Inductor 390 mA 470mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR20J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱20.30700 | ₱203.07 |
| 100 | ₱16.70970 | ₱1,670.97 |
| 1,000 | ₱13.74354 | ₱13,743.54 |
| 5,000 | ₱12.86494 | ₱64,324.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱11.53495 | ₱115,349.50 |
| 20,000 | ₱10.87937 | ₱217,587.40 |
| 30,000 | ₱10.51385 | ₱315,415.50 |
| 50,000 | ₱10.51058 | ₱525,529.00 |

