


LQW18ANR39J00D | |
|---|---|
DigiKey Part Number | 490-1183-2-ND - Tape & Reel (TR) 490-1183-1-ND - Cut Tape (CT) 490-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR39J00D |
Description | FIXED IND 390NH 80MA 6.2 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 80 mA 6.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR39J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.2Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.36000 | ₱53.60 |
| 100 | ₱4.39480 | ₱439.48 |
| 1,000 | ₱3.61349 | ₱3,613.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.27614 | ₱13,104.56 |
| 8,000 | ₱3.08901 | ₱24,712.08 |
| 12,000 | ₱2.98460 | ₱35,815.20 |
| 20,000 | ₱2.85822 | ₱57,164.40 |
| 28,000 | ₱2.77794 | ₱77,782.32 |
| 40,000 | ₱2.69540 | ₱107,816.00 |
| 100,000 | ₱2.49464 | ₱249,464.00 |
| 200,000 | ₱2.38200 | ₱476,400.00 |

