


LQW18ANR33J80D | |
|---|---|
DigiKey Part Number | 490-17907-2-ND - Tape & Reel (TR) 490-17907-1-ND - Cut Tape (CT) 490-17907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR33J80D |
Description | FIXED IND 330NH 190MA 3.84 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 190 mA 3.84Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR33J80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.84Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.55100 | ₱65.51 |
| 100 | ₱5.37140 | ₱537.14 |
| 1,000 | ₱4.41682 | ₱4,416.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.00474 | ₱16,018.96 |
| 8,000 | ₱3.77614 | ₱30,209.12 |
| 12,000 | ₱3.64863 | ₱43,783.56 |
| 20,000 | ₱3.49416 | ₱69,883.20 |
| 28,000 | ₱3.39609 | ₱95,090.52 |
| 40,000 | ₱3.29521 | ₱131,808.40 |
| 100,000 | ₱3.04996 | ₱304,996.00 |
| 200,000 | ₱2.97750 | ₱595,500.00 |

