
LQW2UASR68G00L | |
|---|---|
DigiKey Part Number | 490-LQW2UASR68G00LTR-ND - Tape & Reel (TR) 490-LQW2UASR68G00LCT-ND - Cut Tape (CT) 490-LQW2UASR68G00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR68G00L |
Description | FIXED IND 680NH 400MA 1.47 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR68G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.24300 | ₱102.43 |
| 100 | ₱8.43230 | ₱843.23 |
| 1,000 | ₱6.93162 | ₱6,931.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.66603 | ₱13,332.06 |
| 4,000 | ₱6.28550 | ₱25,142.00 |
| 6,000 | ₱6.07311 | ₱36,438.66 |
| 10,000 | ₱5.81595 | ₱58,159.50 |
| 14,000 | ₱5.65270 | ₱79,137.80 |
| 20,000 | ₱5.48476 | ₱109,695.20 |
| 50,000 | ₱5.07646 | ₱253,823.00 |
| 100,000 | ₱4.91288 | ₱491,288.00 |

