Similar
Similar
Similar
Similar




PKM13EPYH4000-A0 | |
|---|---|
DigiKey Part Number | 490-4698-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PKM13EPYH4000-A0 |
Description | BUZZER PIEZO 1.5V 12.6MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 70dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM13EPYH4000-A0 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Ringer |
Series | Sound Pressure Level (SPL) 70dB @ 1.5V, 10cm |
Packaging Cut Tape (CT) | Port Location Top |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 1.5 V | Size / Dimension 0.496" Dia (12.60mm) |
Voltage Range 30V (Max) | Height - Seated (Max) 0.291" (7.40mm) |
Frequency 4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPT-1206-3TH-T | Same Sky (Formerly CUI Devices) | 3,126 | 2223-CPT-1206-3TH-T-ND | ₱36.92000 | Similar |
| CPT-1255C-090 | Same Sky (Formerly CUI Devices) | 1,864 | 102-3752-ND | ₱83.97000 | Similar |
| OWPB-1360P3.5-40-03 | Ole Wolff Electronics Inc | 844 | 3949-OWPB-1360P3.5-40-03-ND | ₱45.26000 | Similar |
| PT-TH12-0540-RK | Visual Communications Company - VCC | 474 | 28-PT-TH12-0540-RK-ND | ₱61.34000 | Similar |











