Similar




PKM17EPPH4002-B0 | |
|---|---|
DigiKey Part Number | 490-8461-ND |
Manufacturer | |
Manufacturer Product Number | PKM17EPPH4002-B0 |
Description | BUZZER PIEZO 1.5V 17MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 72dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM17EPPH4002-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Base Product Number |


