


PRG21BC4R7MM1RK | |
|---|---|
DigiKey Part Number | 490-PRG21BC4R7MM1RKTR-ND - Tape & Reel (TR) 490-PRG21BC4R7MM1RKCT-ND - Cut Tape (CT) 490-PRG21BC4R7MM1RKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC4R7MM1RK |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 155 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC4R7MM1RK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 155 mA | |
Current - Trip (It) | 330 mA | |
Current - Max | 8.5 A | |
Resistance - 25°C (Typ) | 4.7 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 5 | ₱30.49000 | ₱152.45 |
| 10 | ₱28.82200 | ₱288.22 |
| 25 | ₱26.91680 | ₱672.92 |
| 50 | ₱25.59460 | ₱1,279.73 |
| 100 | ₱24.39760 | ₱2,439.76 |
| 500 | ₱21.98228 | ₱10,991.14 |
| 1,000 | ₱21.08606 | ₱21,086.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.21326 | ₱60,639.78 |
| 6,000 | ₱19.48397 | ₱116,903.82 |
| 9,000 | ₱19.08584 | ₱171,772.56 |
| 15,000 | ₱18.61219 | ₱279,182.85 |
| 21,000 | ₱18.31633 | ₱384,642.93 |
| 30,000 | ₱18.01600 | ₱540,480.00 |

