
RCER71H475K3A2H03B | |
|---|---|
DigiKey Part Number | 490-11892-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H475K3A2H03B |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H475K3A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱42.34000 | ₱423.40 |
| 50 | ₱33.12180 | ₱1,656.09 |
| 100 | ₱30.27520 | ₱3,027.52 |
| 500 | ₱25.47550 | ₱12,737.75 |
| 1,000 | ₱23.58240 | ₱23,582.40 |
| 2,500 | ₱22.41748 | ₱56,043.70 |
| 5,000 | ₱21.47706 | ₱107,385.30 |

