
RCER71H475K3DBH03A | |
|---|---|
DigiKey Part Number | 490-7555-1-ND - Cut Tape (CT) 490-7555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H475K3DBH03A |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H475K3DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱42.51900 | ₱425.19 |
| 50 | ₱34.83680 | ₱1,741.84 |
| 100 | ₱31.21610 | ₱3,121.61 |
| 500 | ₱27.97660 | ₱13,988.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱23.68819 | ₱35,532.28 |
| 3,000 | ₱19.10364 | ₱57,310.92 |
| 4,500 | ₱18.68997 | ₱84,104.86 |
| 7,500 | ₱18.60612 | ₱139,545.90 |
| 10,500 | ₱18.55567 | ₱194,834.54 |
| 15,000 | ₱18.50619 | ₱277,592.85 |
| 18,000 | ₱18.48230 | ₱332,681.40 |

