
RCER71H475K3M1H03A | |
|---|---|
DigiKey Part Number | 490-7556-1-ND - Cut Tape (CT) 490-7556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H475K3M1H03A |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H475K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱44.30500 | ₱443.05 |
| 50 | ₱35.68240 | ₱1,784.12 |
| 100 | ₱31.09110 | ₱3,109.11 |
| 500 | ₱26.11624 | ₱13,058.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱25.70416 | ₱38,556.24 |
| 3,000 | ₱23.42598 | ₱70,277.94 |
| 4,500 | ₱21.36905 | ₱96,160.73 |
| 7,500 | ₱21.27579 | ₱159,568.43 |
| 10,500 | ₱19.97160 | ₱209,701.80 |

