
RCER72A681K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7603-1-ND - Cut Tape (CT) 490-7603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A681K0DBH03A |
Description | CAP CER 680PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A681K0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.46100 | ₱184.61 |
| 50 | ₱13.82760 | ₱691.38 |
| 100 | ₱12.40430 | ₱1,240.43 |
| 500 | ₱10.01274 | ₱5,006.37 |
| 1,000 | ₱9.27432 | ₱9,274.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.23458 | ₱16,469.16 |
| 4,000 | ₱7.41993 | ₱29,679.72 |
| 6,000 | ₱7.20079 | ₱43,204.74 |
| 10,000 | ₱6.97843 | ₱69,784.30 |
| 14,000 | ₱6.92579 | ₱96,961.06 |
| 20,000 | ₱6.90438 | ₱138,087.60 |
| 24,000 | ₱6.86336 | ₱164,720.64 |
| 48,000 | ₱6.82783 | ₱327,735.84 |
| 50,000 | ₱6.82587 | ₱341,293.50 |

