RDE5C1H121J0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 305
Unit Price: ₱31.56000
Datasheet

Upgrade


Murata Electronics
In Stock: 970
Unit Price: ₱31.56000
Datasheet

Similar


Murata Electronics
In Stock: 1,080
Unit Price: ₱31.56000
Datasheet

Direct


TDK
In Stock: 80
Unit Price: ₱16.67000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.39983
Datasheet

Upgrade


TDK
In Stock: 2,968
Unit Price: ₱18.46000
Datasheet

Upgrade


TDK
In Stock: 182
Unit Price: ₱18.46000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.84917
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱5.60604
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱6.89199
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱6.94529
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₱4.79854
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H121J0M1H03A

DigiKey Part Number
490-8968-1-ND - Cut Tape (CT)
490-8968-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H121J0M1H03A
Description
CAP CER 120PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H121J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.39000₱27.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱9.00128₱18,002.56
Manufacturers Standard Package