0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H153J1M1H03A

DigiKey Part Number
490-8980-1-ND - Cut Tape (CT)
490-8980-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H153J1M1H03A
Description
CAP CER 0.015UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H153J1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱30.43000₱304.30
50₱23.36740₱1,168.37
100₱21.18790₱2,118.79
500₱17.51484₱8,757.42
1,000₱16.37923₱16,379.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱15.00273₱30,005.46
4,000₱14.25523₱57,020.92
6,000₱13.88071₱83,284.26
10,000₱13.46568₱134,656.80
14,000₱13.22299₱185,121.86
20,000₱12.98961₱259,792.20
Manufacturers Standard Package