
RDE5C1H221J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8995-1-ND - Cut Tape (CT) 490-8995-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H221J0S1H03A |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H221J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.41300 | ₱194.13 |
| 50 | ₱14.56600 | ₱728.30 |
| 100 | ₱13.07720 | ₱1,307.72 |
| 500 | ₱10.55702 | ₱5,278.51 |
| 1,000 | ₱9.77930 | ₱9,779.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.87801 | ₱17,756.02 |
| 4,000 | ₱8.36618 | ₱33,464.72 |
| 6,000 | ₱8.11002 | ₱48,660.12 |
| 10,000 | ₱7.82600 | ₱78,260.00 |
| 14,000 | ₱7.66000 | ₱107,240.00 |
| 20,000 | ₱7.50035 | ₱150,007.00 |

