
RDE5C1H223J1S1H03A | |
|---|---|
DigiKey Part Number | 490-8999-1-ND - Cut Tape (CT) 490-8999-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H223J1S1H03A |
Description | CAP CER 0.022UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H223J1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.53700 | ₱295.37 |
| 50 | ₱22.70040 | ₱1,135.02 |
| 100 | ₱20.58640 | ₱2,058.64 |
| 500 | ₱17.01462 | ₱8,507.31 |
| 1,000 | ₱15.91116 | ₱15,911.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.96924 | ₱27,938.48 |

