
RDE5C1H270J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9000-1-ND - Cut Tape (CT) 490-9000-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H270J0M1H03A |
Description | CAP CER 27PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H270J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.77100 | ₱197.71 |
| 50 | ₱14.82800 | ₱741.40 |
| 100 | ₱13.30940 | ₱1,330.94 |
| 500 | ₱10.75234 | ₱5,376.17 |
| 1,000 | ₱9.96391 | ₱9,963.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.04863 | ₱18,097.26 |
| 4,000 | ₱8.52979 | ₱34,119.16 |
| 6,000 | ₱8.26991 | ₱49,619.46 |
| 10,000 | ₱7.98202 | ₱79,820.20 |
| 14,000 | ₱7.81368 | ₱109,391.52 |
| 20,000 | ₱7.65176 | ₱153,035.20 |

