
RDE7U3A470J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RDE7U3A470J2M1H03ATR-ND - Tape & Reel (TR) 490-RDE7U3A470J2M1H03ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDE7U3A470J2M1H03A |
Description | CAP CER 47PF 1KV U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE7U3A470J2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱26.26200 | ₱262.62 |
| 50 | ₱20.03260 | ₱1,001.63 |
| 100 | ₱18.12700 | ₱1,812.70 |
| 500 | ₱14.90656 | ₱7,453.28 |
| 1,000 | ₱13.91088 | ₱13,910.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.35379 | ₱26,707.58 |
| 4,000 | ₱12.71020 | ₱50,840.80 |
| 6,000 | ₱12.32189 | ₱73,931.34 |
| 10,000 | ₱10.85900 | ₱108,590.00 |
| 14,000 | ₱10.73601 | ₱150,304.14 |
| 20,000 | ₱10.70572 | ₱214,114.40 |

