RDER71H334K1S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 600
Unit Price: ₱35.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 407
Unit Price: ₱39.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₱41.09000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱34.54000
Datasheet

Similar


Murata Electronics
In Stock: 4,346
Unit Price: ₱35.13000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱16.77026
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱54.19000
Datasheet

Similar


TDK
In Stock: 288
Unit Price: ₱20.25000
Datasheet

Similar


TDK
In Stock: 3,181
Unit Price: ₱20.25000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱16.77026
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱48.85839
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H334K1S1H03A

DigiKey Part Number
490-9173-1-ND - Cut Tape (CT)
490-9173-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H334K1S1H03A
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H334K1S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H334K1P1H03BMurata Electronics600490-8843-ND₱35.13000Direct
RDER72A334K1P1H03BMurata Electronics407490-8891-ND₱39.30000Upgrade
RDER72A334K1S1H03AMurata Electronics0490-9221-1-ND₱41.09000Upgrade
RDER71H334K1K1H03BMurata Electronics0490-8842-ND₱34.54000Similar
RDER71H334K1M1H03AMurata Electronics4,346490-9172-1-ND₱35.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱22.27200₱222.72
50₱16.84080₱842.04
100₱15.16740₱1,516.74
500₱12.33280₱6,166.40
1,000₱11.45861₱11,458.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱10.43197₱20,863.94
4,000₱9.85672₱39,426.88
6,000₱9.56859₱57,411.54
10,000₱9.24925₱92,492.50
14,000₱9.06253₱126,875.42
20,000₱8.88295₱177,659.00
Manufacturers Standard Package