RDER72H222K1K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱9.95408
Datasheet
2200 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72H222K1K1H03B

DigiKey Part Number
490-RDER72H222K1K1H03B-ND
Manufacturer
Manufacturer Product Number
RDER72H222K1K1H03B
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72H222K1K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱11.49316₱5,746.58
Manufacturers Standard Package