
RDER72J154K5E1H03A | |
|---|---|
DigiKey Part Number | 490-9261-1-ND - Cut Tape (CT) 490-9261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J154K5E1H03A |
Description | CAP CER 0.15UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J154K5E1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 10 | ₱62.28900 | ₱622.89 |
| 50 | ₱49.60520 | ₱2,480.26 |
| 100 | ₱45.70460 | ₱4,570.46 |
| 500 | ₱39.10410 | ₱19,552.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱35.00984 | ₱52,514.76 |
| 3,000 | ₱33.55186 | ₱100,655.58 |
| 4,500 | ₱32.82171 | ₱147,697.70 |
| 7,500 | ₱32.01194 | ₱240,089.55 |
| 10,500 | ₱31.53859 | ₱331,155.20 |
| 15,000 | ₱31.08327 | ₱466,249.05 |

