Similar

SCA1020-D06 | |
|---|---|
DigiKey Part Number | SCA1020-D06-ND |
Manufacturer | |
Manufacturer Product Number | SCA1020-D06 |
Description | ACCEL 1.7G ANALOG/SPI 12SMD |
Customer Reference | |
Detailed Description | Accelerometer Y, Z Axis ±1.7g 50Hz 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog, Digital | |
Axis | Y, Z | |
Acceleration Range | ±1.7g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 50Hz | |
Output Type | Analog, SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Gull Wing | |
Supplier Device Package | 12-SMD | |
Base Product Number |


