


SCL3300-D01-1 | |
|---|---|
DigiKey Part Number | 490-18217-2-ND - Tape & Reel (TR) 490-18217-1-ND - Cut Tape (CT) 490-18217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCL3300-D01-1 |
Description | 3-AXIS HIGH PERFORMANCE INCLINOM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCL3300-D01-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Axis | X, Y, Z | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 70Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD, Flat Lead | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,297.44000 | ₱2,297.44 |
| 5 | ₱2,112.12000 | ₱10,560.60 |
| 10 | ₱2,043.16100 | ₱20,431.61 |
| 25 | ₱2,041.87440 | ₱51,046.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,889.47390 | ₱188,947.39 |
| 200 | ₱1,840.98525 | ₱368,197.05 |
| 300 | ₱1,814.49643 | ₱544,348.93 |








