



XRCGB27M120F2P02R0 | |
|---|---|
DigiKey Part Number | 490-18318-2-ND - Tape & Reel (TR) 490-18318-1-ND - Cut Tape (CT) 490-18318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F2P02R0 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F2P02R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.95900 | ₱159.59 |
| 25 | ₱15.07800 | ₱376.95 |
| 50 | ₱14.45880 | ₱722.94 |
| 100 | ₱13.86320 | ₱1,386.32 |
| 250 | ₱13.10816 | ₱3,277.04 |
| 500 | ₱12.56624 | ₱6,283.12 |
| 1,000 | ₱12.04637 | ₱12,046.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.49156 | ₱34,474.68 |
| 6,000 | ₱11.01616 | ₱66,096.96 |
| 9,000 | ₱10.74732 | ₱96,725.88 |
| 15,000 | ₱10.41807 | ₱156,271.05 |
| 21,000 | ₱10.20676 | ₱214,341.96 |
| 30,000 | ₱9.98757 | ₱299,627.10 |
| 36,000 | ₱9.87741 | ₱355,586.76 |

