Similar
Similar
Similar
Similar
Similar




XRCGB27M120F3M01R0 | |
|---|---|
DigiKey Part Number | 490-18321-2-ND - Tape & Reel (TR) 490-18321-1-ND - Cut Tape (CT) 490-18321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F3M01R0 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F3M01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.72100 | ₱157.21 |
| 25 | ₱14.86360 | ₱371.59 |
| 50 | ₱14.24440 | ₱712.22 |
| 100 | ₱13.65480 | ₱1,365.48 |
| 250 | ₱12.91044 | ₱3,227.61 |
| 500 | ₱12.37688 | ₱6,188.44 |
| 1,000 | ₱11.86474 | ₱11,864.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.31827 | ₱33,954.81 |




