



XRCGB40M000F4M00R0 | |
|---|---|
DigiKey Part Number | 490-5586-2-ND - Tape & Reel (TR) 490-5586-1-ND - Cut Tape (CT) 490-5586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F4M00R0 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F4M00R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±40ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±45ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.42300 | ₱154.23 |
| 25 | ₱14.62560 | ₱365.64 |
| 50 | ₱14.00620 | ₱700.31 |
| 100 | ₱13.43450 | ₱1,343.45 |
| 250 | ₱12.70320 | ₱3,175.80 |
| 500 | ₱12.17678 | ₱6,088.39 |
| 1,000 | ₱11.67299 | ₱11,672.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.13506 | ₱33,405.18 |
| 6,000 | ₱10.67444 | ₱64,046.64 |
| 9,000 | ₱10.41397 | ₱93,725.73 |
| 15,000 | ₱10.09488 | ₱151,423.20 |
| 21,000 | ₱9.89018 | ₱207,693.78 |
| 30,000 | ₱9.67775 | ₱290,332.50 |

