10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB15XR60J106ME12D

DigiKey Part Number
490-13251-2-ND - Tape & Reel (TR)
490-13251-1-ND - Cut Tape (CT)
490-13251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB15XR60J106ME12D
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB15XR60J106ME12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Interposer Termination
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319,599
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.27700₱82.77
50₱6.33620₱316.81
100₱5.27020₱527.02
500₱4.45672₱2,228.36
1,000₱4.12026₱4,120.26
2,500₱3.52941₱8,823.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.99187₱23,934.96
16,000₱2.81980₱45,116.80
24,000₱2.73362₱65,606.88
40,000₱2.63814₱105,525.60
56,000₱2.58232₱144,609.92
80,000₱2.52863₱202,290.40
96,000₱2.50318₱240,305.28
192,000₱2.41750₱464,160.00
200,000₱2.41295₱482,590.00
Manufacturers Standard Package