
1013C | |
|---|---|
DigiKey Part Number | 1013C-ND |
Manufacturer | |
Manufacturer Product Number | 1013C |
Description | PULSE XFMR 1:1:1 3MH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3mH General Purpose Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1013C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 3mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.593" L x 0.593" W (15.06mm x 15.06mm) | |
Height - Seated (Max) | 0.640" (16.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱316.82600 | ₱9,504.78 |

