22 µH Unshielded Wirewound Inductor 4 A 26mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19R223C

DigiKey Part Number
19R223C-ND
Manufacturer
Manufacturer Product Number
19R223C
Description
FIXED IND 22UH 4A 26 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 4 A 26mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
19R223C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
26mOhm Max
Mfr
Operating Temperature
-40°C ~ 95°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Vertical Cylinder
Type
Wirewound
Supplier Device Package
Radial Lead
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱139.94000₱139.94
10₱115.28900₱1,152.89
25₱106.64200₱2,666.05
80₱96.61238₱7,728.99
160₱91.09663₱14,575.46
320₱85.89900₱27,487.68
560₱81.92486₱45,877.92
1,040₱77.74711₱80,856.99
2,560₱72.05527₱184,461.49
Manufacturers Standard Package