2.2 mH Unshielded Wirewound Inductor 500 mA 2Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19R225C

DigiKey Part Number
811-3495-ND
Manufacturer
Manufacturer Product Number
19R225C
Description
FIXED IND 2.2MH 500MA 2 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Wirewound Inductor 500 mA 2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
19R225C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 95°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial Lead
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱139.94000₱139.94
10₱115.28900₱1,152.89
25₱106.64200₱2,666.05
80₱96.61238₱7,728.99
160₱91.09663₱14,575.46
320₱85.89900₱27,487.68
560₱81.92486₱45,877.92
1,040₱77.74711₱80,856.99
2,560₱72.05527₱184,461.49
Manufacturers Standard Package