
19R685C | |
|---|---|
DigiKey Part Number | 811-2770-ND |
Manufacturer | |
Manufacturer Product Number | 19R685C |
Description | FIXED IND 6.8MH 290MA 5.7 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 290 mA 5.7Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R685C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.58000 | ₱134.58 |
| 10 | ₱110.82300 | ₱1,108.23 |
| 25 | ₱102.54520 | ₱2,563.63 |
| 80 | ₱92.89800 | ₱7,431.84 |
| 160 | ₱87.59431 | ₱14,015.09 |
| 320 | ₱82.59584 | ₱26,430.67 |
| 560 | ₱78.77402 | ₱44,113.45 |
| 1,040 | ₱74.75643 | ₱77,746.69 |
| 2,560 | ₱69.28387 | ₱177,366.71 |

