Similar

55050C | |
|---|---|
DigiKey Part Number | 811-1200-5-ND |
Manufacturer | |
Manufacturer Product Number | 55050C |
Description | CURR SENSE XFMR 1:1:50 15A SMD |
Customer Reference | |
Detailed Description | 1:1:50 Current Sense Transformer 50kHz ~ 500kHz 2.3mOhm Primary, 350mOhm Secondary 3.8 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 3.8 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 2.3mOhm Primary, 350mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.496" L x 0.575" W (12.60mm x 14.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Termination Style | - | |
Weight | 0.06 oz (1.71 g) | |
Base Product Number |


