10 A Current Sense Transformer 20kHz ~ 200kHz 5.73Ohm Primary, 8.59Ohm Secondary Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56T300C

DigiKey Part Number
811-3828-ND
Manufacturer
Manufacturer Product Number
56T300C
Description
CURR SENSE XFMR 10A T/H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 A Current Sense Transformer 20kHz ~ 200kHz 5.73Ohm Primary, 8.59Ohm Secondary Through Hole
Datasheet
 Datasheet
EDA/CAD Models
56T300C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
10 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
300CT:1
DC Resistance (DCR)
5.73Ohm Primary, 8.59Ohm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.661" L x 0.350" W (16.79mm x 8.89mm)
Height - Seated (Max)
0.795" (20.19mm)
Termination Style
PC Pin
Weight
0.013 lb (5.70 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱135.77000₱135.77
10₱122.85200₱1,228.52
25₱117.98040₱2,949.51
50₱114.39560₱5,719.78
100₱110.90590₱11,090.59
250₱106.42536₱26,606.34
500₱103.13702₱51,568.51
1,000₱99.93264₱99,932.64
5,000₱92.81856₱464,092.80
Manufacturers Standard Package