10mH General Purpose Pulse Transformer 1CT:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78613/9JC

DigiKey Part Number
78613/9JC-ND
Manufacturer
Manufacturer Product Number
78613/9JC
Description
PULSE XFMR 1CT:1 10MH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 1CT:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
10mH
ET (Volt-Time)
56VµS
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱130.41000₱130.41
10₱118.20700₱1,182.07
25₱113.50240₱2,837.56
50₱110.07220₱5,503.61
100₱106.71960₱10,671.96
250₱102.41408₱25,603.52
500₱99.25080₱49,625.40
1,000₱96.16908₱96,169.08
5,000₱89.32691₱446,634.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.