BEI15-120-Q48N-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: ₱1,250.55000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEI15-120-Q48N-C

DigiKey Part Number
811-2186-5-ND
Manufacturer
Manufacturer Product Number
BEI15-120-Q48N-C
Description
DC DC CONVERTER +/-12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
BEI15-120-Q48N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable