
DRQ-8/100-L48NBZS-C | |
|---|---|
DigiKey Part Number | DRQ-8/100-L48NBZS-C-ND |
Manufacturer | |
Manufacturer Product Number | DRQ-8/100-L48NBZS-C |
Description | DC DC CONVERTER 8V 800W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 100A 36V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRQ-8/100-L48NBZS-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100A | |
Power (Watts) | 800 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Load Sharing, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.8% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Base Product Number |

