
DSD-40BCD-RS-C | |
|---|---|
DigiKey Part Number | 811-3186-ND |
Manufacturer | |
Manufacturer Product Number | DSD-40BCD-RS-C |
Description | DISP 7SEG 0.52" 4.5DIG RED MOD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4.5 Character 5V 85mA 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) Module |
Datasheet | Datasheet |
EDA/CAD Models | DSD-40BCD-RS-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4.5 | |
Size / Dimension | 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | - | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 85mA | |
Millicandela Rating | - | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 175mW | |
Package / Case | Module | |
Base Product Number |

