MEA1D2409DC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 91
Unit Price: ₱317.40000
Datasheet
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1D2409DC

DigiKey Part Number
811-3344-5-ND
Manufacturer
Manufacturer Product Number
MEA1D2409DC
Description
DC DC CONVERTER +/-9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MEA1D2409DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 6 Leads
Size / Dimension
0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes