50 MOhms ±1% 1.3W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHR0422SA506F70

DigiKey Part Number
490-18225-ND
Manufacturer
Manufacturer Product Number
MHR0422SA506F70
Description
RES 50M OHM 1% 1.3W RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 1.3W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MHR0422SA506F70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Size / Dimension
0.894" L x 0.098" W (22.70mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱44.24600₱442.46
25₱38.56440₱964.11
50₱35.27740₱1,763.87
100₱32.68100₱3,268.10
250₱30.04416₱7,511.04
500₱28.51730₱14,258.65
1,000₱27.30189₱27,301.89
5,000₱25.35079₱126,753.95
Manufacturers Standard Package