
MHR0424SA107F70 | |
|---|---|
DigiKey Part Number | 490-18231-ND |
Manufacturer | |
Manufacturer Product Number | MHR0424SA107F70 |
Description | RES 100 MOHM 1% 1.4W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.4W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0424SA107F70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.098" W (25.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱46.09200 | ₱460.92 |
| 25 | ₱40.23200 | ₱1,005.80 |
| 50 | ₱36.86140 | ₱1,843.07 |
| 100 | ₱34.18770 | ₱3,418.77 |
| 250 | ₱31.47576 | ₱7,868.94 |
| 500 | ₱29.90362 | ₱14,951.81 |
| 1,000 | ₱28.65248 | ₱28,652.48 |
| 5,000 | ₱26.64481 | ₱133,224.05 |

