
MHR0844SA507F70 | |
|---|---|
DigiKey Part Number | 490-18242-ND |
Manufacturer | |
Manufacturer Product Number | MHR0844SA507F70 |
Description | RES 500M OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0844SA507F70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 1.811" L x 0.098" W (46.00mm x 2.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱196.52000 | ₱196.52 |
| 10 | ₱142.14600 | ₱1,421.46 |
| 25 | ₱129.81920 | ₱3,245.48 |
| 50 | ₱122.12520 | ₱6,106.26 |
| 100 | ₱112.07910 | ₱11,207.91 |
| 300 | ₱102.45180 | ₱30,735.54 |
| 500 | ₱97.55362 | ₱48,776.81 |
| 1,000 | ₱96.89916 | ₱96,899.16 |
| 5,000 | ₱95.71424 | ₱478,571.20 |

