Similar

MMV1S0505SC | |
|---|---|
DigiKey Part Number | 811-3089-ND |
Manufacturer | |
Manufacturer Product Number | MMV1S0505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MMV1S0505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱420.42000 | ₱420.42 |
| 5 | ₱404.82000 | ₱2,024.10 |
| 10 | ₱398.27000 | ₱3,982.70 |
| 25 | ₱389.74280 | ₱9,743.57 |
| 50 | ₱383.43060 | ₱19,171.53 |
| 100 | ₱377.20160 | ₱37,720.16 |
| 250 | ₱369.10756 | ₱92,276.89 |
| 500 | ₱363.09302 | ₱181,546.51 |


