
NM232DDC | |
|---|---|
DigiKey Part Number | 811-1444-5-ND |
Manufacturer | |
Manufacturer Product Number | NM232DDC |
Description | IC TRANSCEIVER FULL 2/2 24DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 24-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 9.6kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.667", 16.95mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |

