
49681SC | |
|---|---|
DigiKey Part Number | 811-49681SCTR-ND - Tape & Reel (TR) 811-49681SCCT-ND - Cut Tape (CT) 811-49681SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49681SC |
Description | FIXED IND 680UH 620MA 1.2 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 620 mA 1.2Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49681SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 27 @ 800kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| 10 | ₱65.68400 | ₱656.84 |
| 100 | ₱54.01780 | ₱5,401.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱47.12548 | ₱23,562.74 |
| 1,000 | ₱44.43859 | ₱44,438.59 |
| 1,500 | ₱42.93992 | ₱64,409.88 |
| 2,500 | ₱41.12594 | ₱102,814.85 |
| 3,500 | ₱39.97404 | ₱139,909.14 |
| 5,000 | ₱38.78956 | ₱193,947.80 |
| 12,500 | ₱38.70750 | ₱483,843.75 |

