Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/12-W5P-C

DigiKey Part Number
811-2950-2-ND - Tape & Reel (TR)
811-2950-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OKL-T/12-W5P-C
Description
DC DC CONVERTER 0.6-3.63V 44W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/12-W5P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Power (Watts)
44 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱626.47000₱626.47
5₱603.36000₱3,016.80