Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/3-W5P-C

DigiKey Part Number
811-OKL-T/3-W5P-CTR-ND - Tape & Reel (TR)
811-OKL-T/3-W5P-CCT-ND - Cut Tape (CT)
811-OKL-T/3-W5P-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL-T/3-W5P-C
Description
DC DC CONVERTER 0.6-3.6V 10W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/3-W5P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.3%
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱363.85000₱363.85
5₱350.51200₱1,752.56
10₱344.79500₱3,447.95
25₱337.43400₱8,435.85
50₱331.95560₱16,597.78
100₱326.56030₱32,656.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱316.01995₱126,407.98
800₱310.86664₱248,693.31
1,200₱307.88988₱369,467.86
Manufacturers Standard Package