OKY-T/16-D12N-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 106
Unit Price: ₱1,237.45000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKY-T/16-D12N-C

DigiKey Part Number
811-2069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OKY-T/16-D12N-C
Description
DC DC CONVERTER 0.75-5.5V 80W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 8.3V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKY-T/16-D12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
80 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable