Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULS-3.3/30-D48N-C

DigiKey Part Number
811-2787-ND
Manufacturer
Manufacturer Product Number
ULS-3.3/30-D48N-C
Description
DC DC CONVERTER 3.3V 100W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
100 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/16 Brick
Size / Dimension
1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,885.20000₱2,885.20
5₱2,777.88800₱13,889.44
10₱2,732.80900₱27,328.09
25₱2,674.22360₱66,855.59
50₱2,630.69280₱131,534.64
128₱2,572.69961₱329,305.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.