Isolated Module DC DC Converter 1 Output 24V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-24/3-Q48N-C

DigiKey Part Number
UWE-24/3-Q48N-C-ND
Manufacturer
Manufacturer Product Number
UWE-24/3-Q48N-C
Description
DC DC CONVERTER 24V 72W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3A 18V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
72 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.39" H (58.4mm x 22.9mm x 9.8mm)
Supplier Device Package
Eighth Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.